-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70340048
|
RS | MC33272ADG, Dual Op Amp, 24MHz, 5 - 28 V, 8-Pin SOIC | ON Semiconductor MC33272ADG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33272ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33272ADG
onsemi
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 19950 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33272ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33272ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33272ADG | DUAL OP-AMP, 1800uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33272ADG vs MC33272ADG |
MC33272ADR2G | DUAL OP-AMP, 1800uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO8, LEAD-FREE, SOIC-8 | Rochester Electronics LLC | MC33272ADG vs MC33272ADR2G |
MC33272ADR2 | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33272ADG vs MC33272ADR2 |
MC33272AD | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33272ADG vs MC33272AD |
MC33272ADR2G | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33272ADG vs MC33272ADR2G |