-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 800 mA Vout: 12 V, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4444
|
Newark | Ldo Regulator, 800 Ma Vout: 12 V |Onsemi MC33269D-012G Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3770 | Buy Now |
DISTI #
42K0601
|
Newark | Ic,volt Regulator,fixed,+12V,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC33269D-012G Min Qty: 784 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | MC33269 - Fixed Positive LDO Regulator, 12V, 1.35V Dropout, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1684 |
|
$0.2802 / $0.3297 | Buy Now |
DISTI #
4194223
|
Farnell | LDO REGULATOR, 800 MA VOUT: 12 V RoHS: Compliant Min Qty: 1176 Lead time: 3 Weeks, 1 Days Container: Each | 1684 |
|
$0.3877 | Buy Now |
|
Flip Electronics | Stock, ship today | 1666 |
|
$0.0440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33269D-012G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33269D-012G
onsemi
LDO Regulator, 800 mA Vout: 12 V, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.036% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33269D-012G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269D-012G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33269D-012 | IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1.35 V DROPOUT, PDSO8, SOP-8, Fixed Positive Single Output LDO Regulator | onsemi | MC33269D-012G vs MC33269D-012 |
MC33269DR2-012 | 12V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, SOP-8 | onsemi | MC33269D-012G vs MC33269DR2-012 |
MC33269DR2-012G | LDO Regulator, 800 mA Vout: 12 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33269D-012G vs MC33269DR2-012G |
MC33269DR2-12 | 12V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, SO-8 | onsemi | MC33269D-012G vs MC33269DR2-12 |