Part Details for MC33269DR2-12 by onsemi
Overview of MC33269DR2-12 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33269DR2-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 8 Pin, Plastic, SOP | 9 |
|
$0.6000 / $0.7200 | Buy Now |
Part Details for MC33269DR2-12
MC33269DR2-12 CAD Models
MC33269DR2-12 Part Data Attributes:
|
MC33269DR2-12
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33269DR2-12
onsemi
12V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.036% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for MC33269DR2-12
This table gives cross-reference parts and alternative options found for MC33269DR2-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269DR2-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33269DR2-012G | LDO Regulator, 800 mA Vout: 12 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33269DR2-12 vs MC33269DR2-012G |
MC33269D-012G | LDO Regulator, 800 mA Vout: 12 V, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33269DR2-12 vs MC33269D-012G |
MC33269D-12 | 12V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, SO-8 | onsemi | MC33269DR2-12 vs MC33269D-12 |
MC33269DR2-012 | 12V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, SOP-8 | onsemi | MC33269DR2-12 vs MC33269DR2-012 |