Part Details for MC33269D-012 by onsemi
Overview of MC33269D-012 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33269D-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4443
|
Newark | Mc33269D-012, Shift Registers |Onsemi MC33269D-012 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6880 | Buy Now |
|
Rochester Electronics | MC33269 - Fixed Positive LDO Regulator, 12V, 1.35V Dropout, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8557 |
|
$0.4448 / $0.5233 | Buy Now |
DISTI #
4194222
|
Farnell | MC33269D-012, SHIFT REGISTERS RoHS: Compliant Min Qty: 784 Lead time: 3 Weeks, 1 Days Container: Each | 8557 |
|
$0.6149 | Buy Now |
Part Details for MC33269D-012
MC33269D-012 CAD Models
MC33269D-012 Part Data Attributes:
|
MC33269D-012
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33269D-012
onsemi
IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1.35 V DROPOUT, PDSO8, SOP-8, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.036% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for MC33269D-012
This table gives cross-reference parts and alternative options found for MC33269D-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269D-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33269DR2-012 | 12V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, SOP-8 | onsemi | MC33269D-012 vs MC33269DR2-012 |
MC33269D-012G | LDO Regulator, 800 mA Vout: 12 V, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33269D-012 vs MC33269D-012G |
MC33269DR2-012G | LDO Regulator, 800 mA Vout: 12 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33269D-012 vs MC33269DR2-012G |
MC33269DR2-12 | 12V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, SO-8 | onsemi | MC33269D-012 vs MC33269DR2-12 |