Part Details for MC33199DR2 by Motorola Mobility LLC
Overview of MC33199DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MC33199DR2
MC33199DR2 CAD Models
MC33199DR2 Part Data Attributes
|
MC33199DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33199DR2
Motorola Mobility LLC
LINE TRANSCEIVER, PDSO14, PLASTIC, SO-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | ISO 9141 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.45 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.65 ns | |
Width | 3.9 mm |
Alternate Parts for MC33199DR2
This table gives cross-reference parts and alternative options found for MC33199DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33199DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33199DR2 | LINE TRANSCEIVER, PDSO14, PLASTIC, SO-14 | Freescale Semiconductor | MC33199DR2 vs MC33199DR2 |
MC33199D | IC,AUTOMOTIVE,DIAGNOSTIC SERIAL LINK,SOP,14PIN,PLASTIC | Freescale Semiconductor | MC33199DR2 vs MC33199D |
MCZ33199EF | LINE TRANSCEIVER, PDSO14, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-012AB, SOIC-14 | Freescale Semiconductor | MC33199DR2 vs MCZ33199EF |
MC33199D | LINE TRANSCEIVER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC33199DR2 vs MC33199D |
MC33199D | LINE TRANSCEIVER, PDSO14, PLASTIC, SOP-14 | onsemi | MC33199DR2 vs MC33199D |
MCZ33199EFR2 | LINE TRANSCEIVER, PDSO14, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-012AB, SOIC-14 | Freescale Semiconductor | MC33199DR2 vs MCZ33199EFR2 |