Part Details for MC33063AVPG by Rochester Electronics LLC
Results Overview of MC33063AVPG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33063AVPG Information
MC33063AVPG by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC33063AVPG
MC33063AVPG CAD Models
MC33063AVPG Part Data Attributes
|
MC33063AVPG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33063AVPG
Rochester Electronics LLC
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC33063AVPG
This table gives cross-reference parts and alternative options found for MC33063AVPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AVPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33063AVP | onsemi | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | MC33063AVPG vs MC33063AVP |
MC33063AP | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8 | MC33063AVPG vs MC33063AP |
MC33063AVP | Motorola Mobility LLC | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | MC33063AVPG vs MC33063AVP |
MC33063APE4 | Texas Instruments | Check for Price | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85 | MC33063AVPG vs MC33063APE4 |
MC33063AP1 | onsemi | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | MC33063AVPG vs MC33063AP1 |
MC33063AP | Texas Instruments | $0.3553 | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85 | MC33063AVPG vs MC33063AP |
MC33063AP1G | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | MC33063AVPG vs MC33063AP1G |
MC33063AVPG | onsemi | Check for Price | Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, 8 LEAD PDIP, 50-TUBE | MC33063AVPG vs MC33063AVPG |