Part Details for MC33063AP by Fairchild Semiconductor Corporation
Overview of MC33063AP by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33063AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18100 |
|
RFQ | ||
|
Quest Components | 14480 |
|
$0.2520 / $0.8400 | Buy Now |
Part Details for MC33063AP
MC33063AP CAD Models
MC33063AP Part Data Attributes:
|
MC33063AP
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC33063AP
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MDIP, JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33063AP
This table gives cross-reference parts and alternative options found for MC33063AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33063AVP | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | MC33063AP vs MC33063AVP |
MC33063AP | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | MC33063AP vs MC33063AP |
MC33063APE4 | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | MC33063AP vs MC33063APE4 |
MC33063AVPG | Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, 8 LEAD PDIP, 50-TUBE | onsemi | MC33063AP vs MC33063AVPG |
MC33063AVP | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC33063AP vs MC33063AVP |
MC33063AP1G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C, 8 LEAD PDIP, 50-TUBE | onsemi | MC33063AP vs MC33063AP1G |
MC33063AP1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC33063AP vs MC33063AP1 |
MC33063AP1G | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | MC33063AP vs MC33063AP1G |