Part Details for MC33063AVP by onsemi
Overview of MC33063AVP by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33063AVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4397
|
Newark | Mc33063Avp, Shift Registers |Onsemi MC33063AVP Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4850 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 150672 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for MC33063AVP
MC33063AVP CAD Models
MC33063AVP Part Data Attributes:
|
MC33063AVP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33063AVP
onsemi
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33063AVP
This table gives cross-reference parts and alternative options found for MC33063AVP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AVP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC33063AEPA | Switching Regulator, 1.5A, 42kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | MC33063AVP vs TC33063AEPA |
MC33063AP1G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C, 8 LEAD PDIP, 50-TUBE | onsemi | MC33063AVP vs MC33063AP1G |
MC33063AVPG | Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, 8 LEAD PDIP, 50-TUBE | onsemi | MC33063AVP vs MC33063AVPG |
MC33063APE4 | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | MC33063AVP vs MC33063APE4 |
MC33063AVPG | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | MC33063AVP vs MC33063AVPG |
MC33063AP | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | MC33063AVP vs MC33063AP |
MC33063AP1G | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | MC33063AVP vs MC33063AP1G |