-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0581
|
Newark | Analogue Comparator, Quad, Low Offset Voltage, 4, 1.3 S, 3V To 30V, Soic, 14 Rohs Compliant: Yes |Onsemi MC3302DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 756 |
|
$0.3590 / $0.6670 | Buy Now |
DISTI #
26K3984
|
Newark | Analogue Comparator, Quad, Low Offset Voltage, 4, 1.3 S, 3V To 30V, Soic, 14 |Onsemi MC3302DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now |
DISTI #
MC3302DR2GOSCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115 In Stock |
|
$0.2013 / $0.6100 | Buy Now |
DISTI #
MC3302DR2G
|
Avnet Americas | Comparator Quad ±15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: MC3302DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1063 / $0.1268 | Buy Now |
DISTI #
863-MC3302DR2G
|
Mouser Electronics | Analog Comparators 3-36V Qud Comparator Commercial Temp RoHS: Compliant | 9387 |
|
$0.2000 / $0.4400 | Buy Now |
DISTI #
70339977
|
RS | MC3302DR2G Quad Comparator, CMOS, TTL O/P, 1.3us 3 - 30 V 14-Pin SOIC | ON Semiconductor MC3302DR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3700 / $0.4350 | RFQ |
|
Future Electronics | MC Series 330 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1800 | Buy Now |
DISTI #
70366221
|
Verical | Comparator Quad ±15V/30V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1632 | Americas - 268 |
|
$0.1696 / $0.2281 | Buy Now |
|
Rochester Electronics | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 11579 |
|
$0.1996 / $0.2348 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 630 |
|
$0.3140 / $0.3236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3302DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3302DR2G
onsemi
Comparator, Quad, Single Supply, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC3302DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3302DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3302M96 | QUAD COMPARATOR, 40000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | Intersil Corporation | MC3302DR2G vs LM3302M96 |
LM3302M | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | MC3302DR2G vs LM3302M |
MC3302D-T | IC QUAD COMPARATOR, 40000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SO-14, Comparator | NXP Semiconductors | MC3302DR2G vs MC3302D-T |
MC3302DG | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 | Rochester Electronics LLC | MC3302DR2G vs MC3302DG |
KA3302DTF | Comparator, 4 Func, 40000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | MC3302DR2G vs KA3302DTF |
MC3302D | IC QUAD COMPARATOR, 40000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | MC3302DR2G vs MC3302D |
LM3302M | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | Harris Semiconductor | MC3302DR2G vs LM3302M |
LM3302D | Comparator, 4 Func, 40000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | Samsung Semiconductor | MC3302DR2G vs LM3302D |
MC3302D | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | MC3302DR2G vs MC3302D |
KA3302D | Comparator, 4 Func, 40000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | Samsung Semiconductor | MC3302DR2G vs KA3302D |