There are no models available for this part yet.
Overview of MC3302DG by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MC3302DG by Rochester Electronics LLC
Part Data Attributes for MC3302DG by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
1 µA
|
Input Offset Voltage-Max
|
40000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage Limit-Max
|
30 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC3302DG
This table gives cross-reference parts and alternative options found for MC3302DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3302DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3302D | Quad, General Purpose Differential Comparator 14-SOIC -40 to 85 | Texas Instruments | MC3302DG vs LM3302D |
LM3302M96 | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | Rochester Electronics LLC | MC3302DG vs LM3302M96 |
MC3302DG | Comparator, Quad, Single Supply, SOIC-14 NB, 55-TUBE | onsemi | MC3302DG vs MC3302DG |
LM3302M96 | QUAD COMPARATOR, 40000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | Intersil Corporation | MC3302DG vs LM3302M96 |
LM3302DE4 | QUAD COMPARATOR, 40000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC3302DG vs LM3302DE4 |
LM3302DRE4 | Quad, General Purpose Differential Comparator 14-SOIC -40 to 85 | Texas Instruments | MC3302DG vs LM3302DRE4 |
LM3302M | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | MC3302DG vs LM3302M |
LM3302D | Comparator, 4 Func, 40000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | Samsung Semiconductor | MC3302DG vs LM3302D |
LM3302M | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | Harris Semiconductor | MC3302DG vs LM3302M |
LM3302M | QUAD COMPARATOR, 40000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | Intersil Corporation | MC3302DG vs LM3302M |