Part Details for MC3302DG by onsemi
Overview of MC3302DG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC3302DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4389
|
Newark | Mc3302Dg, Motor Drivers/Controllers |Onsemi MC3302DG Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.5680 | Buy Now |
|
Rochester Electronics | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22445 |
|
$0.3675 / $0.4323 | Buy Now |
|
Chip1Cloud | Single Supply Quad Comparators | 9800 |
|
RFQ |
Part Details for MC3302DG
MC3302DG CAD Models
MC3302DG Part Data Attributes
|
MC3302DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3302DG
onsemi
Comparator, Quad, Single Supply, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC3302DG
This table gives cross-reference parts and alternative options found for MC3302DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3302DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3302M96 | QUAD COMPARATOR, 40000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | Intersil Corporation | MC3302DG vs LM3302M96 |
LM3302M | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | MC3302DG vs LM3302M |
MC3302D-T | IC QUAD COMPARATOR, 40000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SO-14, Comparator | NXP Semiconductors | MC3302DG vs MC3302D-T |
MC3302DG | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 | Rochester Electronics LLC | MC3302DG vs MC3302DG |
KA3302DTF | Comparator, 4 Func, 40000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | MC3302DG vs KA3302DTF |
MC3302D | IC QUAD COMPARATOR, 40000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | MC3302DG vs MC3302D |
LM3302M | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | Harris Semiconductor | MC3302DG vs LM3302M |
LM3302D | Comparator, 4 Func, 40000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | Samsung Semiconductor | MC3302DG vs LM3302D |
MC3302D | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | MC3302DG vs MC3302D |
KA3302D | Comparator, 4 Func, 40000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | Samsung Semiconductor | MC3302DG vs KA3302D |