Part Details for MC26S10P by Motorola Mobility LLC
Overview of MC26S10P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for MC26S10P
MC26S10P CAD Models
MC26S10P Part Data Attributes:
|
MC26S10P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC26S10P
Motorola Mobility LLC
QUAD LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for MC26S10P
This table gives cross-reference parts and alternative options found for MC26S10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC26S10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26S10CN | LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | MC26S10P vs DS26S10CN |
AM26S10CNE4 | Quadruple bus transceiver 16-PDIP 0 to 70 | Texas Instruments | MC26S10P vs AM26S10CNE4 |
AM26S10CN | Quadruple bus transceiver 16-PDIP 0 to 70 | Texas Instruments | MC26S10P vs AM26S10CN |
DS26S10CN | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16 | National Semiconductor Corporation | MC26S10P vs DS26S10CN |
MC26S10P | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC26S10P vs MC26S10P |
AM26S10DM | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | AMD | MC26S10P vs AM26S10DM |
DS26S10CN | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | MC26S10P vs DS26S10CN |
AM26S10CN-10 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | MC26S10P vs AM26S10CN-10 |