Part Details for MC2062DIE by Mindspeed Technologies Inc
Overview of MC2062DIE by Mindspeed Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC2062DIE
MC2062DIE CAD Models
MC2062DIE Part Data Attributes:
|
MC2062DIE
Mindspeed Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MC2062DIE
Mindspeed Technologies Inc
Interface Circuit, BICMOS, WAFER-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINDSPEED TECHNOLOGIES INC | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XUUC-N24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |