Part Details for MC2042-3T20 by Mindspeed Technologies Inc
Overview of MC2042-3T20 by Mindspeed Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5721AICKX433-T-20.000000 | SiTime | 1 to 60 MHz, Stratum 3E DCOCXO | |
SiT5721AI-KW733-T-20.000000 | SiTime | 1 to 60 MHz, Stratum 3E DCOCXO | |
SIT5721AI-KW033-T-20.000000 | SiTime | 1 to 60 MHz, Stratum 3E DCOCXO |
Part Details for MC2042-3T20
MC2042-3T20 CAD Models
MC2042-3T20 Part Data Attributes
|
MC2042-3T20
Mindspeed Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MC2042-3T20
Mindspeed Technologies Inc
Interface Circuit, CMOS, PDSO20, 6.50 X 4.40 MM, TSSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINDSPEED TECHNOLOGIES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |