Part Details for MC1489L by Motorola Semiconductor Products
Overview of MC1489L by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for MC1489L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Ceramic, DIP | 49 |
|
$9.7125 / $11.8125 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Ceramic, DIP | 39 |
|
$6.6785 / $10.8300 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Ceramic, DIP | 15 |
|
$6.3750 / $12.7500 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Ceramic, DIP | 14 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Ceramic, DIP | 3 |
|
$5.4150 / $10.8300 | Buy Now |
|
ComSIT USA | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP14 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC1489L
MC1489L CAD Models
MC1489L Part Data Attributes
|
MC1489L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1489L
Motorola Semiconductor Products
Line Receiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC1489L
This table gives cross-reference parts and alternative options found for MC1489L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489LT | Line Driver/Receiver, BIPolar, CDIP14 | AMD | MC1489L vs MC1489LT |
MC1489LS | Line Driver/Receiver, BIPolar, CDIP14 | Motorola Semiconductor Products | MC1489L vs MC1489LS |
MC1489LD | Line Driver/Receiver, BIPolar, CDIP14 | Motorola Semiconductor Products | MC1489L vs MC1489LD |
MC1489LS | MC1489LS | Motorola Mobility LLC | MC1489L vs MC1489LS |
MC1489LB | Line Driver/Receiver, BIPolar, CDIP14 | AMD | MC1489L vs MC1489LB |
MC1489L | LINE RECEIVER, CDIP14, 632-08 | Motorola Mobility LLC | MC1489L vs MC1489L |
MC1489LDS | Line Driver/Receiver, BIPolar, CDIP14 | Motorola Semiconductor Products | MC1489L vs MC1489LDS |
MC1489L | Line Receiver, 4 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | MC1489L vs MC1489L |
MC1489LD | MC1489LD | Motorola Mobility LLC | MC1489L vs MC1489LD |
TTMC1489L | Line Driver/Receiver, BIPolar, CDIP14 | Twilight Technology Inc | MC1489L vs TTMC1489L |