Part Details for MC1489ADR2 by Motorola Mobility LLC
Overview of MC1489ADR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for MC1489ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1090 |
|
$0.1500 / $0.7500 | Buy Now |
Part Details for MC1489ADR2
MC1489ADR2 CAD Models
MC1489ADR2 Part Data Attributes
|
MC1489ADR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1489ADR2
Motorola Mobility LLC
QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC1489ADR2
This table gives cross-reference parts and alternative options found for MC1489ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489DR2 | QUAD LINE RECEIVER, PDSO14, SOIC-14 | Rochester Electronics LLC | MC1489ADR2 vs MC1489DR2 |
MC1489AD-00 | LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADR2 vs MC1489AD-00 |
MC1489AMR2 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOP-14 | onsemi | MC1489ADR2 vs MC1489AMR2 |
MC1489ADR2 | QUAD LINE RECEIVER, PDSO14, SOIC-14 | Rochester Electronics LLC | MC1489ADR2 vs MC1489ADR2 |
MC1489ADR | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADR2 vs MC1489ADR |
HIN14C89ECBN | Line Receiver, 1 Func, 4 Rcvr, PDSO14 | Harris Semiconductor | MC1489ADR2 vs HIN14C89ECBN |
MC1489NSR | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADR2 vs MC1489NSR |
MC1489NSLE | LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADR2 vs MC1489NSLE |
MC1489D | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADR2 vs MC1489D |
MC1489ADR2 | Quad Line Receiver (EIA-232D), SOIC-14 NB, 2500-REEL | onsemi | MC1489ADR2 vs MC1489ADR2 |