Part Details for MC1488LDS by Motorola Semiconductor Products
Overview of MC1488LDS by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1488LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 27 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 16 |
|
$13.7414 / $15.4591 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 4 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Ceramic, DIP | 3 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for MC1488LDS
MC1488LDS CAD Models
MC1488LDS Part Data Attributes
|
MC1488LDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1488LDS
Motorola Semiconductor Products
Line Driver, 4 Func, 1 Driver, TTL, CDIP14, TO-116, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 9 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 350 ns |
Alternate Parts for MC1488LDS
This table gives cross-reference parts and alternative options found for MC1488LDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488LDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14C88BP | LINE DRIVER, PDIP14, PLASTIC, DIP-14 | onsemi | MC1488LDS vs MC14C88BP |
DS14C88TMX | QUAD LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | MC1488LDS vs DS14C88TMX |
MC1488D | Quad Line Driver (EIA-232D), SOIC-14 NB, 55-TUBE | onsemi | MC1488LDS vs MC1488D |
SN75C188N | Quadruple Low-Power Line Driver 14-PDIP 0 to 70 | Texas Instruments | MC1488LDS vs SN75C188N |
MC14C88BD | IC LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | onsemi | MC1488LDS vs MC14C88BD |
MAX1488EESD+T | Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | MC1488LDS vs MAX1488EESD+T |
SN75188DRE4 | Quadruple Line Driver 14-SOIC 0 to 70 | Texas Instruments | MC1488LDS vs SN75188DRE4 |
MC1488N-10 | LINE DRIVER, PDIP14 | Texas Instruments | MC1488LDS vs MC1488N-10 |
MC1488L | LINE DRIVER, CDIP14, 632-08 | Motorola Mobility LLC | MC1488LDS vs MC1488L |
MC1488DG | Quad Line Driver (EIA-232D), SOIC-14 NB, 55-TUBE | onsemi | MC1488LDS vs MC1488DG |