Part Details for MC14584BCLG by Motorola Mobility LLC
Overview of MC14584BCLG by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14584BCLG
MC14584BCLG CAD Models
MC14584BCLG Part Data Attributes
|
MC14584BCLG
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14584BCLG
Motorola Mobility LLC
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, LEAD FREE, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14584BCLG
This table gives cross-reference parts and alternative options found for MC14584BCLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14584BCLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C14N | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC14584BCLG vs MM74C14N |
CD40106BF3A | Military 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | MC14584BCLG vs CD40106BF3A |
CD40106BDMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | MC14584BCLG vs CD40106BDMSR |
54C14DMQB | Inverter, CMOS, CDIP14, | Fairchild Semiconductor Corporation | MC14584BCLG vs 54C14DMQB |
MC14584BCLG | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC14584BCLG vs MC14584BCLG |
CD40106BF3A | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, | Harris Semiconductor | MC14584BCLG vs CD40106BF3A |
CD40106BMJ | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC14584BCLG vs CD40106BMJ |
MC14584BCPG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | MC14584BCLG vs MC14584BCPG |
CD40106BE | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | MC14584BCLG vs CD40106BE |
40014PC | Inverter, CMOS, PDIP14, | Fairchild Semiconductor Corporation | MC14584BCLG vs 40014PC |