Datasheets
MC145583DW by:

LINE TRANSCEIVER, PDSO28, SOG-28

Part Details for MC145583DW by Motorola Mobility LLC

Overview of MC145583DW by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC145583DW

MC145583DW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC145583DW Part Data Attributes

MC145583DW Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC145583DW Motorola Mobility LLC LINE TRANSCEIVER, PDSO28, SOG-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP28,.4
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 3
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28; EIA-562
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 17.9 mm
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 1000 ns
Receiver Number of Bits 5
Seated Height-Max 2.65 mm
Supply Current-Max 6 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for MC145583DW

This table gives cross-reference parts and alternative options found for MC145583DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145583DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ML145583-7P Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SOG-28 Lansdale Semiconductor Inc MC145583DW vs ML145583-7P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC145583DW by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC145583DW by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC145583DW would you like to use for your alert(s)?
  • Please alert me when MC145583DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC145583DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC145583DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC145583DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC145583DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC145583DW by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: