-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLL FREQUENCY SYNTHESIZER, 22MHz, PDSO28, SOG-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL Frequency Synthesizer, CMOS, PDSO28 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 4 |
|
$5.9500 / $7.0000 | Buy Now |
|
Chip1Cloud | IC PAR-IN PLL FREQ SYNTH 28-SOIC | 3600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC145151DW2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC145151DW2
Freescale Semiconductor
PLL FREQUENCY SYNTHESIZER, 22MHz, PDSO28, SOG-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOG-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC145151DW2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145151DW2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145151DW2 | PLL FREQUENCY SYNTHESIZER, 22MHz, PDSO28, SOG-28 | Motorola Mobility LLC | MC145151DW2 vs MC145151DW2 |
MC145151DW2R2 | PLL FREQUENCY SYNTHESIZER, 22MHz, PDSO28, SOG-28 | Freescale Semiconductor | MC145151DW2 vs MC145151DW2R2 |
MC145151DW2R2 | PLL FREQUENCY SYNTHESIZER, 22MHz, PDSO28, SOG-28 | Motorola Mobility LLC | MC145151DW2 vs MC145151DW2R2 |