Part Details for MC145151DW2R2 by Motorola Mobility LLC
Overview of MC145151DW2R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC145151DW2R2
MC145151DW2R2 CAD Models
MC145151DW2R2 Part Data Attributes
|
MC145151DW2R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC145151DW2R2
Motorola Mobility LLC
PLL FREQUENCY SYNTHESIZER, 22MHz, PDSO28, SOG-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC145151DW2R2
This table gives cross-reference parts and alternative options found for MC145151DW2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145151DW2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLE145151-6P | PLL Frequency Synthesizer, CMOS, PDSO28, LEAD FREE, SOG-28 | Lansdale Semiconductor Inc | MC145151DW2R2 vs MLE145151-6P |
MC145151DW2 | PLL FREQUENCY SYNTHESIZER, 22MHz, PDSO28, SOG-28 | Freescale Semiconductor | MC145151DW2R2 vs MC145151DW2 |
MC145151DW2R2 | PLL FREQUENCY SYNTHESIZER, 22MHz, PDSO28, SOG-28 | Freescale Semiconductor | MC145151DW2R2 vs MC145151DW2R2 |