-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,LASER DIODE/LED DRIVER,CMOS,SOP,20PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LASER DIODE/LED DRIVER, 20 Pin, Plastic, SOP | 40 |
|
$3.0200 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14489BDW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC14489BDW
Freescale Semiconductor
IC,LASER DIODE/LED DRIVER,CMOS,SOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOG-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC14489BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14489BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14489ADW | LED DISPLAY DRIVER, PDSO20, SOG-20 | Motorola Mobility LLC | MC14489BDW vs MC14489ADW |
MC14489BDWER2 | LED DISPLAY DRIVER, PDSO20 | NXP Semiconductors | MC14489BDW vs MC14489BDWER2 |
MC14489DW | LED DISPLAY DRIVER, PDSO20, SOP-20 | Motorola Mobility LLC | MC14489BDW vs MC14489DW |
MC14489BDWE | LED DISPLAY DRIVER, PDSO20 | NXP Semiconductors | MC14489BDW vs MC14489BDWE |
MC14489ADW | LED Driver, 8-Segment, CMOS, PDSO20, SOG-20 | Motorola Semiconductor Products | MC14489BDW vs MC14489ADW |
MC14489BDWR2 | LED DISPLAY DRIVER, PDSO20, SOG-20 | Freescale Semiconductor | MC14489BDW vs MC14489BDWR2 |