Part Details for MC141532T by Motorola Mobility LLC
Overview of MC141532T by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for MC141532T
MC141532T CAD Models
MC141532T Part Data Attributes
|
MC141532T
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC141532T
Motorola Mobility LLC
LIQUID CRYSTAL DISPLAY DRIVER, UUC197, TAB-197
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIE | |
Package Description | DIE, TAB,197PINS | |
Pin Count | 197 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | X-XUUC-N197 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 153 | |
Number of Terminals | 197 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | TAB,197PINS | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.15 V | |
Supply Voltage1-Max | 3.5 V | |
Supply Voltage1-Min | 2.4 V | |
Supply Voltage1-Nom | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UPPER | |
fmax-Min | 1.66 MHz |
Alternate Parts for MC141532T
This table gives cross-reference parts and alternative options found for MC141532T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC141532T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC141532TR | Liquid Crystal Driver, 153-Segment, CMOS, TAB-197 | Motorola Semiconductor Products | MC141532T vs MC141532TR |