Part Details for MC1413P by onsemi
Overview of MC1413P by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1413P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1343 |
|
RFQ | ||
|
Bristol Electronics | 466 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 372 |
|
$0.7200 / $1.8000 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 20 |
|
$2.5373 / $3.4599 | Buy Now |
|
Chip1Cloud | TRANS 7NPN DARL 50V 0.5A 16DIP | 8720 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC1413P
MC1413P CAD Models
MC1413P Part Data Attributes:
|
MC1413P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1413P
onsemi
High Voltage, High Current Darlington Transistor Driver Array, PDIP-16, 500-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | PDIP-16 | |
Package Description | IN-LINE, R-PDIP-T16 | |
Pin Count | 16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MC1413P
This table gives cross-reference parts and alternative options found for MC1413P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1413P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD62004AP | TRANSISTOR 0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-16, BIP General Purpose Power | Toshiba America Electronic Components | MC1413P vs TD62004AP |
DS9666TN | 0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16 | Texas Instruments | MC1413P vs DS9666TN |
DS9668TN | 0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16 | Texas Instruments | MC1413P vs DS9668TN |
DS2004TN | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power | National Semiconductor Corporation | MC1413P vs DS2004TN |
MC1416BP | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16 | onsemi | MC1413P vs MC1416BP |
DS2004MJ | 0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, CERAMIC, J16A, DIP-16 | Texas Instruments | MC1413P vs DS2004MJ |
DS2004TN | 0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16 | Texas Instruments | MC1413P vs DS2004TN |
ULS2004R | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Ceramic, Glass-Sealed, 16 Pin, HERMETIC SEALED, CERAMIC, DIP-16 | Allegro MicroSystems LLC | MC1413P vs ULS2004R |
DS9668CN | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power | National Semiconductor Corporation | MC1413P vs DS9668CN |
TD62003AP | TRANSISTOR 0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-16, BIP General Purpose Power | Toshiba America Electronic Components | MC1413P vs TD62003AP |