-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14106BCL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14106BCL
Motorola Semiconductor Products
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Motorola | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC14106BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14106BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14584BCL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC14106BCL vs MC14584BCL |
MM54C14J/883 | IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | National Semiconductor Corporation | MC14106BCL vs MM54C14J/883 |
MC14584BAL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14106BCL vs MC14584BAL |
CD40106BF3A | Military 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | MC14106BCL vs CD40106BF3A |
CD40106BE | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | MC14106BCL vs CD40106BE |
HEF40106BDB | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | MC14106BCL vs HEF40106BDB |
5962-8550101CA | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | National Semiconductor Corporation | MC14106BCL vs 5962-8550101CA |
MC14584BALDS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14106BCL vs MC14584BALDS |
CD40106BMJ/883 | Gate, | Teledyne e2v | MC14106BCL vs CD40106BMJ/883 |
54C14DMQB | Inverter, CMOS, CDIP14, | Fairchild Semiconductor Corporation | MC14106BCL vs 54C14DMQB |