MC14099BCPDS
Description: D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, 648-06

Overview of MC14099BCPDS by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MC14099BCPDS by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14099BCPDS by Motorola Semiconductor Products

MC14099BCPDS
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
1:8 DMUX FOLLOWED BY LATCH
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
20.07 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D LATCH
Number of Bits
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
400 ns
Qualification Status
Not Qualified
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
LOW LEVEL
Width
7.62 mm
Want to compare parts?
  1. MC14099BCPDS
    Motorola Semiconductor Products
    D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, 648-06
    VS

Alternate Parts for MC14099BCPDS

This table gives cross-reference parts and alternative options found for MC14099BCPDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14099BCPDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14099BALDS 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14099BCPDS vs MC14099BALDS
MC14099BCPD 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16 Motorola Mobility LLC MC14099BCPDS vs MC14099BCPD
MC14099BALD 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14099BCPDS vs MC14099BALD
MC14099BCPDS 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, 648-06 Motorola Mobility LLC MC14099BCPDS vs MC14099BCPDS
MC14099BCL 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MC14099BCPDS vs MC14099BCL
MC14099BCPG 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 onsemi MC14099BCPDS vs MC14099BCPG
Part Number Description Manufacturer Compare
MC14099BF 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, EIAJ, SOIC-16 onsemi MC14099BCPDS vs MC14099BF
MC14099BCPD 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16 Motorola Mobility LLC MC14099BCPDS vs MC14099BCPD
MC14099BDWR2G 8-Bit Addressable Latch, SO-16 WB, 1000-REEL onsemi MC14099BCPDS vs MC14099BDWR2G
MC14099BCLD 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14099BCPDS vs MC14099BCLD
MC14099BALD 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC MC14099BCPDS vs MC14099BALD
MC14099BCL 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MC14099BCPDS vs MC14099BCL
MC14099BCPG 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 onsemi MC14099BCPDS vs MC14099BCPG
MC14099BDW 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi MC14099BCPDS vs MC14099BDW
MC14099BFL1 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi MC14099BCPDS vs MC14099BFL1
MC14099BDWG 8-Bit Addressable Latch, SO-16 WB, 47-TUBE onsemi MC14099BCPDS vs MC14099BDWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14099BCPDS by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14099BCPDS by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC14099BCPDS would you like to use for your alert(s)?
  • Please alert me when MC14099BCPDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14099BCPDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14099BCPDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14099BCPDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14099BCPDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14099BCPDS by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: