-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Addressable Latch, SO-16 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3950
|
Newark | Ic, latch, single,8-Bit, cmos, sop,16Pin, plastic |Onsemi MC14099BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5280 / $0.7150 | Buy Now |
DISTI #
488-MC14099BDWR2GCT-ND
|
DigiKey | IC LATCH 8BIT ADDRESS 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
812 In Stock |
|
$0.5204 / $1.3800 | Buy Now |
DISTI #
MC14099BDWR2G
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin SOIC W T/R - Tape and Reel (Alt: MC14099BDWR2G) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7000 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
MC14099BDWR2G
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin SOIC W T/R - Tape and Reel (Alt: MC14099BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5152 / $0.6149 | Buy Now |
DISTI #
863-MC14099BDWR2G
|
Mouser Electronics | Latches 3-18V 8-Bit Addressable RoHS: Compliant | 1546 |
|
$0.5200 / $1.3800 | Buy Now |
|
Future Electronics | MC14099B Series 3 to 18 Vdc 8-Bit SMT Addressable Latches - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5100 / $0.5500 | Buy Now |
|
Bristol Electronics | 342 |
|
RFQ | ||
|
Quest Components | 273 |
|
$0.4200 / $0.8400 | Buy Now | |
|
Rochester Electronics | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 5664 |
|
$0.5150 / $0.6059 | Buy Now |
DISTI #
MC14099BDWR2G
|
Avnet Silica | Latch Addressable 8-CH D-Type 16-Pin SOIC W T/R (Alt: MC14099BDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14099BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14099BDWR2G
onsemi
8-Bit Addressable Latch, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 400 ns | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC14099BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14099BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14099BDWR2 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14099BDWR2G vs MC14099BDWR2 |
MC14099BDW | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14099BDWR2G vs MC14099BDW |