Part Details for MC1408-7N by NXP Semiconductors
Overview of MC1408-7N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1408-7N
MC1408-7N CAD Models
MC1408-7N Part Data Attributes:
|
MC1408-7N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC1408-7N
NXP Semiconductors
IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 0.5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.09 mm | |
Linearity Error-Max (EL) | 0.19% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Settling Time-Nom (tstl) | 0.07 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC1408-7N
This table gives cross-reference parts and alternative options found for MC1408-7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1408-7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22U1SCXLGXI-YYT | Clock Generator, 200MHz, CMOS, 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | Cypress Semiconductor | MC1408-7N vs CY22U1SCXLGXI-YYT |
CY22U1SCXLGXC-YYT | Clock Generator, 200MHz, CMOS, 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | Cypress Semiconductor | MC1408-7N vs CY22U1SCXLGXC-YYT |
JM38510/11301SEA | D/A Converter, CDIP16, | Precision Monolithics Inc | MC1408-7N vs JM38510/11301SEA |
CY22U1SCXLGXC-YY | Clock Generator, 200MHz, CMOS, 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | Cypress Semiconductor | MC1408-7N vs CY22U1SCXLGXC-YY |
MC1408-7F | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | NXP Semiconductors | MC1408-7N vs MC1408-7F |