Part Details for NE5009F by Signetics
Overview of NE5009F by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE5009F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$3.9200 / $7.8400 | Buy Now |
|
Quest Components | 24 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for NE5009F
NE5009F CAD Models
NE5009F Part Data Attributes:
|
NE5009F
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE5009F
Signetics
D/A Converter, 1 Func, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE5009F
This table gives cross-reference parts and alternative options found for NE5009F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5009F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11302BEB | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | NE5009F vs M38510/11302BEB |
933664560602 | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, SOT-38, DIP-16, Digital to Analog Converter | NXP Semiconductors | NE5009F vs 933664560602 |
M38510/11302SEA | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | NE5009F vs M38510/11302SEA |
DAC-08AQ | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | NE5009F vs DAC-08AQ |
DAC0801LCN | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16 | Texas Instruments | NE5009F vs DAC0801LCN |
MC1408-7F | D/A Converter, 1 Func, CDIP16, | Signetics | NE5009F vs MC1408-7F |
DAC08AQ2/38510 | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, 0.250 X 0.875 INCH, HERMETIC SEALED, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | NE5009F vs DAC08AQ2/38510 |
M38510/11301SEA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | NE5009F vs M38510/11301SEA |
NE5009F | IC 8-BIT DAC, CDIP16, Digital to Analog Converter | NXP Semiconductors | NE5009F vs NE5009F |
M38510/11302BEC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | NE5009F vs M38510/11302BEC |