Part Details for MC14052BDTR2G by onsemi
Overview of MC14052BDTR2G by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MC14052BDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0524
|
Newark | Ic,analog Mux,dual,4-Channel,cmos,tssop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC14052BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4160 | Buy Now |
DISTI #
50AC5971
|
Newark | Analogue Mux/Demux, 2 Ch, 2:4, Tssop-16, Multiplexer Configuration:2:4, No. Of Circuits:2Circuits, On State Resistance Max:1.05Kohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Onsemi MC14052BDTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4310 / $1.0100 | Buy Now |
DISTI #
MC14052BDTR2GOSCT-ND
|
DigiKey | IC SWITCH DP4TX2 280OHM 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4174 In Stock |
|
$0.3023 / $0.9200 | Buy Now |
DISTI #
MC14052BDTR2G
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: MC14052BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2399 | Buy Now |
DISTI #
863-MC14052BDTR2G
|
Mouser Electronics | Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C RoHS: Compliant | 27805 |
|
$0.3090 / $0.9100 | Buy Now |
|
Future Electronics | MC14052B Series 18 V 80 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now |
|
Future Electronics | MC14052B Series 18 V 80 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now |
|
Quest Components | DIFFERENTIAL MULTIPLEXER, 1 FUNC, 4 CHANNEL, CMOS, PDSO16 | 950 |
|
$0.2344 / $0.5625 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 4 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 224 |
|
$0.2997 / $0.3526 | Buy Now |
DISTI #
MC14052BDTR2G
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: MC14052BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2399 | Buy Now |
Part Details for MC14052BDTR2G
MC14052BDTR2G CAD Models
MC14052BDTR2G Part Data Attributes:
|
MC14052BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14052BDTR2G
onsemi
Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 600 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC14052BDTR2G
This table gives cross-reference parts and alternative options found for MC14052BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14052BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4610CUD+T | Low-Voltage, Quad, SPST CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, 0 to 70C | Analog Devices Inc | MC14052BDTR2G vs MAX4610CUD+T |
MAX4583CUE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MC14052BDTR2G vs MAX4583CUE+ |
NJU4052BD | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, DIP-16 | New Japan Radio Co Ltd | MC14052BDTR2G vs NJU4052BD |
CD74HC4051E | 5-V, 8:1, 1-channel analog mutliplexer 16-PDIP -55 to 125 | Texas Instruments | MC14052BDTR2G vs CD74HC4051E |
MC74HC4852AN | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | MC14052BDTR2G vs MC74HC4852AN |
MAX4053ESE-T | SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MC14052BDTR2G vs MAX4053ESE-T |
MAX4612CPD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MO-058AB, MS-001AC, DIP-14 | Maxim Integrated Products | MC14052BDTR2G vs MAX4612CPD |
TC74HC4066AFS | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC14052BDTR2G vs TC74HC4066AFS |
MM74HC4051WMX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC14052BDTR2G vs MM74HC4051WMX |
MAX4052AEEE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MC14052BDTR2G vs MAX4052AEEE+ |