Power Circuits
MC1403BP1
Description: 10 mA Low Voltage Reference 2.5 V ±25 mV, 8 LEAD PDIP, 50-TUBE

Overview of MC1403BP1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MC1403BP1 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC1403BP1 by onsemi

MC1403BP1
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
8 LEAD PDIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
626-05
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.78 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.525 V
Output Voltage-Min
2.475 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
40 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
1%
Width
7.62 mm
Want to compare parts?
  1. MC1403BP1
    onsemi
    10 mA Low Voltage Reference 2.5 V ±25 mV, 8 LEAD PDIP, 50-TUBE
    VS

Alternate Parts for MC1403BP1

This table gives cross-reference parts and alternative options found for MC1403BP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1403BP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1403U 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC MC1403BP1 vs MC1403U
MC1403P1 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC MC1403BP1 vs MC1403P1
AD1403 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, PLASTIC, MINI, DIP-8, Voltage Reference Analog Devices Inc MC1403BP1 vs AD1403
MC1403BP1 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC MC1403BP1 vs MC1403BP1
MC1403P1 10 mA Low Voltage Reference 2.5 V ±25 mV, 8 LEAD PDIP, 50-TUBE onsemi MC1403BP1 vs MC1403P1
MC1403BP1G 10 mA Low Voltage Reference 2.5 V ±25 mV, 8 LEAD PDIP, 50-TUBE onsemi MC1403BP1 vs MC1403BP1G
Part Number Description Manufacturer Compare
MC1403U 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC MC1403BP1 vs MC1403U
AD1403 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, PLASTIC, MINI, DIP-8, Voltage Reference Analog Devices Inc MC1403BP1 vs AD1403
MC1403N 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDIP8, PLASTIC, DIP-8 STMicroelectronics MC1403BP1 vs MC1403N
MC1403P1 10 mA Low Voltage Reference 2.5 V ±25 mV, 8 LEAD PDIP, 50-TUBE onsemi MC1403BP1 vs MC1403P1
MC1403BP1G 10 mA Low Voltage Reference 2.5 V ±25 mV, 8 LEAD PDIP, 50-TUBE onsemi MC1403BP1 vs MC1403BP1G

Related Parts for MC1403BP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1403BP1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1403BP1 by onsemi

  • Please alert me when MC1403BP1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC1403BP1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1403BP1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC1403BP1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1403BP1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1403BP1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: