Part Details for MC1403BD by onsemi
Overview of MC1403BD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC1403BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PRECISION LOW VOLTAGE REFERENCE | 7000 |
|
RFQ |
Part Details for MC1403BD
MC1403BD CAD Models
MC1403BD Part Data Attributes
|
MC1403BD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1403BD
onsemi
10 mA Low Voltage Reference 2.5 V ±25 mV, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for MC1403BD
This table gives cross-reference parts and alternative options found for MC1403BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1403BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1403DR2 | 10 mA Low Voltage Reference 2.5 V ±25 mV, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC1403BD vs MC1403DR2 |
MC1403DR2G | 10 mA Low Voltage Reference 2.5 V ±25 mV, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC1403BD vs MC1403DR2G |
MC1403DT | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | MC1403BD vs MC1403DT |
MC1403BDG | 10 mA Low Voltage Reference 0.5 V ±25 mV, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC1403BD vs MC1403BDG |
MC1403BDR2G | 10 mA Low Voltage Reference 2.5 V ±25 mV, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC1403BD vs MC1403BDR2G |