-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-Bit Static Shift Register, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3929
|
Newark | Ic,shift Register,cmos,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC14015BDG Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.4480 | Buy Now |
DISTI #
MC14015BDGOS-ND
|
DigiKey | IC SHIFT REGISTER DL 4BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
623 In Stock |
|
$0.3092 / $0.8900 | Buy Now |
DISTI #
MC14015BDG
|
Avnet Americas | Shift Register Dual 4-Bit Serial to Parallel 16-Pin SOIC Rail - Rail/Tube (Alt: MC14015BDG) RoHS: Compliant Min Qty: 3072 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2920 / $0.3485 | Buy Now |
DISTI #
863-MC14015BDG
|
Mouser Electronics | Counter Shift Registers 3-18V Dual 4-Bit CMOS Static Shift RoHS: Compliant | 1282 |
|
$0.3090 / $0.6100 | Buy Now |
DISTI #
P40:2555_13634483
|
Arrow Electronics | Shift Register Dual 4-Bit Serial to Parallel 16-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1947 | Europe - 13 |
|
$0.2633 / $0.3975 | Buy Now |
DISTI #
V99:2348_07300013
|
Arrow Electronics | Shift Register Dual 4-Bit Serial to Parallel 16-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1645 | Americas - 3 |
|
$0.0589 / $0.3029 | Buy Now |
DISTI #
70466244
|
RS | MC14015BDG Dual 4-stage Shift Register, Serial/Parallel, 3 to 18 V, 16-Pin SOIC | ON Semiconductor MC14015BDG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3400 / $0.4000 | RFQ |
|
Future Electronics | MC14015B Series 3 to 18 Vdc Dual 4-Bit Static Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.3050 / $0.3650 | Buy Now |
|
Quest Components | MC14015BG | 37 |
|
$0.4536 / $0.6804 | Buy Now |
|
Rochester Electronics | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 85622 |
|
$0.2919 / $0.3434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14015BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14015BDG
onsemi
Dual 4-Bit Static Shift Register, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 750 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 3.75 MHz |
This table gives cross-reference parts and alternative options found for MC14015BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14015BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4015BT | Serial In Parallel Out | Nexperia | MC14015BDG vs HEF4015BT |
HEF4015BTD-T | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register | NXP Semiconductors | MC14015BDG vs HEF4015BTD-T |
MC14015BD | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14015BDG vs MC14015BD |
CD4015BMTG4 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14015BDG vs CD4015BMTG4 |
HEF4015BT,653 | HEF4015B - Dual 4-bit static shift register@en-us SOP 16-Pin | Nexperia | MC14015BDG vs HEF4015BT,653 |
CD4015BCM | Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC14015BDG vs CD4015BCM |
CD4015BME4 | CMOS Dual 4-Stage Static Shift Register 16-SOIC -55 to 125 | Texas Instruments | MC14015BDG vs CD4015BME4 |
HCF4015M013TR | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC14015BDG vs HCF4015M013TR |
HCF4015BM1 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC14015BDG vs HCF4015BM1 |
MC14015BDR2 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14015BDG vs MC14015BDR2 |