Part Details for GD4015BD by Goldstar Electron Co Ltd
Overview of GD4015BD by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD4015BD
GD4015BD CAD Models
GD4015BD Part Data Attributes
|
GD4015BD
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD4015BD
Goldstar Electron Co Ltd
Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 4 MHz |
Alternate Parts for GD4015BD
This table gives cross-reference parts and alternative options found for GD4015BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD4015BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4015BTD | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register | NXP Semiconductors | GD4015BD vs HEF4015BTD |
CD4015BMTE4 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | GD4015BD vs CD4015BMTE4 |
CD4015BMT | CMOS Dual 4-Stage Static Shift Register 16-SOIC -55 to 125 | Texas Instruments | GD4015BD vs CD4015BMT |
TC4015BFN | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Shift Register | Toshiba America Electronic Components | GD4015BD vs TC4015BFN |
HEF4015BT-T | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Shift Register | NXP Semiconductors | GD4015BD vs HEF4015BT-T |
HEF4015BT,652 | HEF4015B - Dual 4-bit static shift register SOP 16-Pin | NXP Semiconductors | GD4015BD vs HEF4015BT,652 |
HEF4015BT,652 | HEF4015B - Dual 4-bit static shift register@en-us SOP 16-Pin | Nexperia | GD4015BD vs HEF4015BT,652 |
TC4015BF | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Shift Register | Toshiba America Electronic Components | GD4015BD vs TC4015BF |
CD4015BNSR | IC 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16, Shift Register | Texas Instruments | GD4015BD vs CD4015BNSR |
CD4015BMG4 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | GD4015BD vs CD4015BMG4 |