-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Complementary Pair Plus Inverter, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0552
|
Newark | Inverter, Dual, 1 I/P, Nsoic-14, Logic Family/Base Number:Mc14007, Logic Type:Complementary Pair Plus Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Nsoic, No. Of Rohs Compliant: Yes |Onsemi MC14007UBDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1915 |
|
$0.2480 / $0.6380 | Buy Now |
DISTI #
71J5452
|
Newark | Ic, complementary Pair And Inverter, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC14007UBDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2330 | Buy Now |
DISTI #
MC14007UBDR2GOSCT-ND
|
DigiKey | IC INVERTER DUAL COMP 14SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10318 In Stock |
|
$0.1707 / $0.6000 | Buy Now |
DISTI #
MC14007UBDR2G
|
Avnet Americas | Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC14007UBDR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1218 / $0.1453 | Buy Now |
DISTI #
863-MC14007UBDR2G
|
Mouser Electronics | Buffers & Line Drivers 3-18V Dual Comparator Pair RoHS: Compliant | 488 |
|
$0.1700 / $0.5600 | Buy Now |
|
Future Electronics | MC14007UB Series 3 to 18 V 10 mA Dual Comparator Pair Plus Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1310 / $0.1420 | Buy Now |
|
Future Electronics | MC14007UB Series 3 to 18 V 10 mA Dual Comparator Pair Plus Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1310 / $0.1420 | Buy Now |
|
Rochester Electronics | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3900 |
|
$0.1804 / $0.2122 | Buy Now |
DISTI #
MC14007UBDR2G
|
Avnet Silica | Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS 14-Pin SOIC T/R (Alt: MC14007UBDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC14007UBDR2G
|
EBV Elektronik | Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS 14-Pin SOIC T/R (Alt: MC14007UBDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14007UBDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14007UBDR2G
onsemi
Dual Complementary Pair Plus Inverter, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14007UBDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14007UBDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4007UBTD | Inverter | Nexperia | MC14007UBDR2G vs HEF4007UBTD |
MC14007UBD | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC14007UBDR2G vs MC14007UBD |
CD4007UBNSRE4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC14007UBDR2G vs CD4007UBNSRE4 |
HEF4007UBT-T | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | MC14007UBDR2G vs HEF4007UBT-T |
HEF4007UBT,652 | HEF4007UB - Dual complementary pair and inverter@en-us SOIC 14-Pin | Nexperia | MC14007UBDR2G vs HEF4007UBT,652 |
MC14007UBFELG | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC14007UBDR2G vs MC14007UBFELG |
CD4007UBNSRG4 | CMOS dual complementary pair plus inverter 14-SO -55 to 125 | Texas Instruments | MC14007UBDR2G vs CD4007UBNSRG4 |
CD4007CMX | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC14007UBDR2G vs CD4007CMX |
CD4007UBMTG4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC14007UBDR2G vs CD4007UBMTG4 |
CD4007UBM96E4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC14007UBDR2G vs CD4007UBM96E4 |