Part Details for CD4007UBM96E4 by Texas Instruments
Overview of CD4007UBM96E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4007UBM96E4
CD4007UBM96E4 CAD Models
CD4007UBM96E4 Part Data Attributes
|
CD4007UBM96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4007UBM96E4
Texas Instruments
4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4007UBM96E4
This table gives cross-reference parts and alternative options found for CD4007UBM96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4007UBM96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4007CM | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD4007UBM96E4 vs CD4007CM |
CD4007CM | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4007UBM96E4 vs CD4007CM |
CD4007UBME4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4007UBM96E4 vs CD4007UBME4 |
CD4007UBM96G4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4007UBM96E4 vs CD4007UBM96G4 |
CD4007UBM96 | CMOS dual complementary pair plus inverter 14-SOIC -55 to 125 | Texas Instruments | CD4007UBM96E4 vs CD4007UBM96 |
MC14007UBD | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | CD4007UBM96E4 vs MC14007UBD |
HEF4007UBTD-T | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4007UBM96E4 vs HEF4007UBTD-T |
HEF4007UBT,653 | HEF4007UB - Dual complementary pair and inverter@en-us SOIC 14-Pin | Nexperia | CD4007UBM96E4 vs HEF4007UBT,653 |
MC14007UBDG | Dual Complementary Pair Plus Inverter, SOIC-14 NB, 55-TUBE | onsemi | CD4007UBM96E4 vs MC14007UBDG |
CD4007UBNSRE4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4007UBM96E4 vs CD4007UBNSRE4 |