Part Details for MC14007UBDG by onsemi
Overview of MC14007UBDG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14007UBDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3925
|
Newark | Dual Inverter, Soic-14, Logic Type:Inverter, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC14007UBDG Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.3150 | Buy Now |
DISTI #
MC14007UBDGOS-ND
|
DigiKey | IC COMP DUAL PAIR W/INV 14-SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
697 In Stock |
|
$0.2231 / $0.4800 | Buy Now |
DISTI #
MC14007UBDG
|
Avnet Americas | Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14007UBDG) RoHS: Not Compliant Min Qty: 4565 Package Multiple: 55 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.2213 / $0.2642 | Buy Now |
DISTI #
MC14007UBDG
|
Avnet Americas | Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14007UBDG) RoHS: Not Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 15895 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
863-MC14007UBDG
|
Mouser Electronics | Buffers & Line Drivers 3-18V Dual Comparator Pair RoHS: Compliant | 3844 |
|
$0.2340 / $0.6800 | Buy Now |
DISTI #
70466239
|
RS | MC14007UBDG, LOG CMOS COMP PAIR DUAL | ON Semiconductor MC14007UBDG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | MC14007UB Series 3 to 18 V 10 mA Dual Comparator Pair Plus Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4290 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2200 / $0.2650 | Buy Now |
|
Rochester Electronics | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 33118 |
|
$0.2213 / $0.2603 | Buy Now |
DISTI #
MC14007UBDG
|
Avnet Americas | Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14007UBDG) RoHS: Not Compliant Min Qty: 4565 Package Multiple: 55 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.2213 / $0.2642 | Buy Now |
DISTI #
MC14007UBDG
|
Avnet Americas | Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14007UBDG) RoHS: Not Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 15895 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
Part Details for MC14007UBDG
MC14007UBDG CAD Models
MC14007UBDG Part Data Attributes:
|
MC14007UBDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14007UBDG
onsemi
Dual Complementary Pair Plus Inverter, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC14007UBDG
This table gives cross-reference parts and alternative options found for MC14007UBDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14007UBDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4007UBTD | Inverter | Nexperia | MC14007UBDG vs HEF4007UBTD |
MC14007UBD | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC14007UBDG vs MC14007UBD |
CD4007UBNSRE4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC14007UBDG vs CD4007UBNSRE4 |
HEF4007UBT-T | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | MC14007UBDG vs HEF4007UBT-T |
HEF4007UBT,652 | HEF4007UB - Dual complementary pair and inverter@en-us SOIC 14-Pin | Nexperia | MC14007UBDG vs HEF4007UBT,652 |
MC14007UBFELG | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC14007UBDG vs MC14007UBFELG |
CD4007UBNSRG4 | CMOS dual complementary pair plus inverter 14-SO -55 to 125 | Texas Instruments | MC14007UBDG vs CD4007UBNSRG4 |
CD4007CMX | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC14007UBDG vs CD4007CMX |
CD4007UBMTG4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC14007UBDG vs CD4007UBMTG4 |
CD4007UBM96E4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC14007UBDG vs CD4007UBM96E4 |