Part Details for MC14001UBDG by onsemi
Overview of MC14001UBDG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14001UBDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1010
|
Newark | Ic, logic Gate, quad 2-Input Nor, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC14001UBDG Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.3340 | Buy Now |
DISTI #
MC14001UBDGOS-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
33 In Stock |
|
$0.2304 / $0.6600 | Buy Now |
DISTI #
MC14001UBDG
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14001UBDG) RoHS: Compliant Min Qty: 2860 Package Multiple: 55 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.2176 / $0.2597 | Buy Now |
DISTI #
MC14001UBDG
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14001UBDG) RoHS: Compliant Min Qty: 6494 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 21890 Partner Stock |
|
$0.0955 / $0.1140 | Buy Now |
DISTI #
863-MC14001UBDG
|
Mouser Electronics | Logic Gates 3-18V Quad 2-Input NOR RoHS: Compliant | 0 |
|
$0.2140 / $0.5700 | Order Now |
DISTI #
70466238
|
RS | MC14001UBDG, Quad 2-Input NOR Logic Gate, 3 - 18 V, 14-Pin SOIC | ON Semiconductor MC14001UBDG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1810 / $0.2130 | RFQ |
|
Future Electronics | MC14001B Series 3 - 18 V Quad 2 Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4290 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2150 / $0.2600 | Buy Now |
|
Rochester Electronics | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 10910 |
|
$0.2175 / $0.2559 | Buy Now |
DISTI #
MC14001UBDG
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14001UBDG) RoHS: Compliant Min Qty: 2860 Package Multiple: 55 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.2176 / $0.2597 | Buy Now |
DISTI #
MC14001UBDG
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14001UBDG) RoHS: Compliant Min Qty: 6494 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 21890 Partner Stock |
|
$0.0955 / $0.1140 | Buy Now |
Part Details for MC14001UBDG
MC14001UBDG CAD Models
MC14001UBDG Part Data Attributes:
|
MC14001UBDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14001UBDG
onsemi
Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC14001UBDG
This table gives cross-reference parts and alternative options found for MC14001UBDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14001UBDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4001UBM96 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | MC14001UBDG vs CD4001UBM96 |
CD4001BMT | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | MC14001UBDG vs CD4001BMT |
MC14001UBDR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | MC14001UBDG vs MC14001UBDR2G |
BU4001BF | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | MC14001UBDG vs BU4001BF |
HEC4001BT | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC14001UBDG vs HEC4001BT |
HEF4001BT,653 | HEF4001B - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | MC14001UBDG vs HEF4001BT,653 |
933372590653 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC14001UBDG vs 933372590653 |
BU4001BF-E2 | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | MC14001UBDG vs BU4001BF-E2 |
933372590652 | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC14001UBDG vs 933372590652 |
935200630112 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC14001UBDG vs 935200630112 |