-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4001B - Quad 2-input NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1285
|
Newark | Ic, 4000 Locmos, Smd, 4001, Soic14, Logic Family/Base Number:Hef4001, Logic Type:Nor, Output Current:2.4Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:15V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia HEF4001BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32365 |
|
$0.1410 / $0.3540 | Buy Now |
DISTI #
93X4264
|
Newark | Ic, 4000 Locmos, Smd, 4001, Soic14, Reel, Logic Family/Base Number:Hef4001, Logic Type:Nor, Output Current:2.4Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:15V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia HEF4001BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1250 / $0.1280 | Buy Now |
DISTI #
1727-6398-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
94134 In Stock |
|
$0.1364 / $0.3400 | Buy Now |
DISTI #
HEF4001BT,653
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: HEF4001BT,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1180 | Buy Now |
DISTI #
HEF4001BT,653
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: HEF4001BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1180 | Buy Now |
DISTI #
771-HEF4001BTD-T
|
Mouser Electronics | Logic Gates HEF4001BT/SOT108/SO14 RoHS: Compliant | 16815 |
|
$0.1150 / $0.3400 | Buy Now |
DISTI #
V36:1790_06528207
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2313 | Americas - 22500 |
|
$0.0952 / $0.0985 | Buy Now |
DISTI #
E02:0323_00016930
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2315 | Europe - 15000 |
|
$0.1151 / $0.1260 | Buy Now |
DISTI #
A03:0893_00016930
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2315 | Asia - 7500 |
|
$0.0964 | Buy Now |
DISTI #
V72:2272_06528207
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 4901 |
|
$0.1120 / $0.1666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4001BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4001BT,653
Nexperia
HEF4001B - Quad 2-input NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4001BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4001BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4001BMR | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | HEF4001BT,653 vs CD4001BMR |
935200630112 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEF4001BT,653 vs 935200630112 |
DV4001BD | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | HEF4001BT,653 vs DV4001BD |
BU4001BF-E2 | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | HEF4001BT,653 vs BU4001BF-E2 |
MC14001UBD | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | HEF4001BT,653 vs MC14001UBD |
933507890653 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEF4001BT,653 vs 933507890653 |
CD4001UBMG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4001BT,653 vs CD4001UBMG4 |
CD4001BCMX_NL | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4001BT,653 vs CD4001BCMX_NL |
CD4001BCM | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4001BT,653 vs CD4001BCM |
CD4001BM96 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | HEF4001BT,653 vs CD4001BM96 |