There are no models available for this part yet.
Overview of MC13192 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
CAD Models for MC13192 by Motorola Mobility LLC
Part Data Attributes for MC13192 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQCC-N32
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Telecom IC Type
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for MC13192
This table gives cross-reference parts and alternative options found for MC13192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT86RF212-ZUR | RF and Baseband Circuit, PQCC32, 5 X 5 MM, 0.50 MM PITCH, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-220VHHD-6, QFN-32 | Atmel Corporation | MC13192 vs AT86RF212-ZUR |
MC13201FC | G2 NON-802.15.4 2.4GHZ | Freescale Semiconductor | MC13192 vs MC13201FC |
MAX2368EGM | RF and Baseband Circuit, QFN-48 | Maxim Integrated Products | MC13192 vs MAX2368EGM |
ATR2406-PNQW | RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Atmel Corporation | MC13192 vs ATR2406-PNQW |
T0345 | RF and Baseband Circuit, Bipolar, CQCC32, MO-220, VFQFP-32 | Atmel Corporation | MC13192 vs T0345 |
T2802-PLH | RF and Baseband Circuit, Bipolar, 7 X 7 MM, MO-220, QFN-48 | Atmel Corporation | MC13192 vs T2802-PLH |
T2802-PLQG | RF and Baseband Circuit, 7 X 7 MM, QFN-48 | Atmel Corporation | MC13192 vs T2802-PLQG |
T2803-PLH | RF and Baseband Circuit, Bipolar, 7 X 7 MM, MO-220, QFN-48 | Atmel Corporation | MC13192 vs T2803-PLH |
T2813-PLH | RF and Baseband Circuit, MO-220, VFQFP-48 | Atmel Corporation | MC13192 vs T2813-PLH |
MAX2368EGM-TD | RF and Baseband Circuit, QFN-48 | Maxim Integrated Products | MC13192 vs MAX2368EGM-TD |