Part Details for MC13030DW by Motorola Mobility LLC
Overview of MC13030DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC13030DW
MC13030DW CAD Models
MC13030DW Part Data Attributes:
|
MC13030DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC13030DW
Motorola Mobility LLC
AM, AUDIO SINGLE CHIP RECEIVER, PDSO28, PLASTIC, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM | |
Harmonic Distortion | 0.4% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (AM) | 200 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC13030DW
This table gives cross-reference parts and alternative options found for MC13030DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13030DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13030DWR2 | Audio Single Chip Receiver, AM, PDSO28, PLASTIC, SOIC-28 | Motorola Semiconductor Products | MC13030DW vs MC13030DWR2 |
MC13030DWR2 | AM, AUDIO SINGLE CHIP RECEIVER, PDSO28, PLASTIC, SOIC-28 | Motorola Mobility LLC | MC13030DW vs MC13030DWR2 |
MC13030DWR3 | Audio Single Chip Receiver, AM, PDSO28, PLASTIC, SOIC-28 | Motorola Semiconductor Products | MC13030DW vs MC13030DWR3 |
MC13030DWR3 | AM, AUDIO SINGLE CHIP RECEIVER, PDSO28, PLASTIC, SOIC-28 | Motorola Mobility LLC | MC13030DW vs MC13030DWR3 |