Part Details for MC12B223F by Electronic Concepts Inc
Overview of MC12B223F by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC12B223F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$17.0400 / $19.1700 | Buy Now |
Part Details for MC12B223F
MC12B223F CAD Models
MC12B223F Part Data Attributes
|
MC12B223F
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MC12B223F
Electronic Concepts Inc
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 10.16 mm | |
Manufacturer Series | MC12 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MC12 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MC12B223F
This table gives cross-reference parts and alternative options found for MC12B223F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12B223F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C21A223F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.022uF, | Electrocube Inc | MC12B223F vs C21A223F |
CFR05ARA223FM | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.022uF, | Electronic Concepts Inc | MC12B223F vs CFR05ARA223FM |
CFR05ARA223FP | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.022uF, | Electronic Concepts Inc | MC12B223F vs CFR05ARA223FP |