Part Details for C21A223F by Electrocube Inc
Overview of C21A223F by Electrocube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C21A223F
C21A223F CAD Models
C21A223F Part Data Attributes
|
C21A223F
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
C21A223F
Electrocube Inc
Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for C21A223F
This table gives cross-reference parts and alternative options found for C21A223F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C21A223F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR05ARA223FM | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.022uF, | Electronic Concepts Inc | C21A223F vs CFR05ARA223FM |
CFR05ARA223FP | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.022uF, | Electronic Concepts Inc | C21A223F vs CFR05ARA223FP |