Part Details for MC12430FN by Integrated Device Technology Inc
Overview of MC12430FN by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for MC12430FN
MC12430FN CAD Models
MC12430FN Part Data Attributes:
|
MC12430FN
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MC12430FN
Integrated Device Technology Inc
Clock Generator, 800MHz, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 100 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MC12430FN
This table gives cross-reference parts and alternative options found for MC12430FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12430FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12430FN | IC,MISCELLANEOUS CLOCK GENERATOR,LDCC,28PIN,PLASTIC | Freescale Semiconductor | MC12430FN vs MC12430FN |
MC12430FNR2 | 800MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC12430FN vs MC12430FNR2 |
MC12430FNR2 | Clock Generator, 800MHz, MOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | MC12430FN vs MC12430FNR2 |
MC12430FN | 800MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC12430FN vs MC12430FN |