There are no models available for this part yet.
Overview of ICS84330CYIT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICS84330CYIT by Integrated Device Technology Inc
Part Data Attributes for ICS84330CYIT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
720 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Primary Clock/Crystal Frequency-Nom
|
25 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for ICS84330CYIT
This table gives cross-reference parts and alternative options found for ICS84330CYIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS84330CYIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS84330AYT | Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-32 | Integrated Device Technology Inc | ICS84330CYIT vs ICS84330AYT |
ICS84330CY | Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS84330CYIT vs ICS84330CY |
84330CYILFT | TQFP-32, Reel | Integrated Device Technology Inc | ICS84330CYIT vs 84330CYILFT |
ICS84330CYILFT | Clock Generator, 720MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS84330CYIT vs ICS84330CYILFT |
ICS84330CYT | Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS84330CYIT vs ICS84330CYT |
84330CYI | Clock Generator, 720MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | ICS84330CYIT vs 84330CYI |
84330CYIT | Clock Generator, 720MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | ICS84330CYIT vs 84330CYIT |
ICS84330AYLFT | Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-32 | Integrated Device Technology Inc | ICS84330CYIT vs ICS84330AYLFT |
84330CY | Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | ICS84330CYIT vs 84330CY |
ICS84330CYILF | Clock Generator, 720MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS84330CYIT vs ICS84330CYILF |