Part Details for MC1210N101J102CT by SPC Multicomp
Overview of MC1210N101J102CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1210N101J102CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T0166
|
Newark | Ceramic Capacitor 100Pf 1000V, C0G, 5%, 1210, Capacitance:100Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Multicomp Pro MC1210N101J102CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for MC1210N101J102CT
MC1210N101J102CT CAD Models
MC1210N101J102CT Part Data Attributes
|
MC1210N101J102CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1210N101J102CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.5 mm |
Alternate Parts for MC1210N101J102CT
This table gives cross-reference parts and alternative options found for MC1210N101J102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210N101J102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210CG101J102B | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1210, | PRO-AN Electronic Co Ltd | MC1210N101J102CT vs 1210CG101J102B |
C1210N101J102BD | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1210, | Holy Stone Enterprise Co Ltd | MC1210N101J102CT vs C1210N101J102BD |
C1210N101J102TDX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1210, | Holy Stone Enterprise Co Ltd | MC1210N101J102CT vs C1210N101J102TDX |
C1210N101J102RDX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1210, | Holy Stone Enterprise Co Ltd | MC1210N101J102CT vs C1210N101J102RDX |
CS1210JFNPOCBB101 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP | YAGEO Corporation | MC1210N101J102CT vs CS1210JFNPOCBB101 |
C1210N101J102BDX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1210, | Holy Stone Enterprise Co Ltd | MC1210N101J102CT vs C1210N101J102BDX |
C1210N101J102TD | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1210, | Holy Stone Enterprise Co Ltd | MC1210N101J102CT vs C1210N101J102TD |