MC1210N101J102CT vs C1210N101J102TDX feature comparison

MC1210N101J102CT SPC Multicomp

Buy Now Datasheet

C1210N101J102TDX Holy Stone Enterprise Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP HOLY STONE ENTERPRISE CO LTD
Package Description , 1210 , 1210
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Multicomp Pro
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
Length 3.2 mm 3.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1210 1210
Temperature Characteristics Code NP0 C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare MC1210N101J102CT with alternatives

Compare C1210N101J102TDX with alternatives