Part Details for MC116N by Amphenol Positronic
Overview of MC116N by Amphenol Positronic
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MC116N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6313
|
Newark | Circular Contact, Pin, 16-18Awg, Crimp Rohs Compliant: No |Positronic MC116N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
46AJ7219
|
Newark | Mc116N |Positronic MC116N Min Qty: 358 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $1.1200 | Buy Now |
DISTI #
4306-MC116N-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1240 In Stock |
|
$0.8201 / $1.5800 | Buy Now |
DISTI #
276-MC116N
|
Mouser Electronics | Power to the Board CONTACT RoHS: Not Compliant | 1010 |
|
$0.9510 / $1.4900 | Buy Now |
DISTI #
POSMC116N
|
Heilind Electronics | CONTACT | Americas - 0 in Stock |
|
$0.9095 / $3.4855 | Buy Now |
|
Onlinecomponents.com | Contact PIN - 16 Size - Crimp - ST Cable Mount - 16-18AWG. |
335 In Stock |
|
$4.6900 / $18.3000 | Buy Now |
|
Quest Components | CONNECTOR CONTACT, PIN | 52 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | CONNECTOR CONTACT, PIN | 4 |
|
$1.1596 / $1.4495 | Buy Now |
|
Quest Components | CONNECTOR CONTACT, PIN | 80 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | CONNECTOR CONTACT, PIN | 124 |
|
$5.9200 / $9.6000 | Buy Now |
Part Details for MC116N
MC116N CAD Models
MC116N Part Data Attributes:
|
MC116N
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC116N
Amphenol Positronic
Wire Terminal, 1.5mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.255 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |
Alternate Parts for MC116N
This table gives cross-reference parts and alternative options found for MC116N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC116N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC116N/AA | Connector Accessory, Contact, Brass, ROHS COMPLIANT | Amphenol Positronic | MC116N vs MC116N/AA |