Part Details for MC116N/AA by Amphenol Positronic
Overview of MC116N/AA by Amphenol Positronic
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MC116N/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4603
|
Newark | Contact, Pin, Size 16, Crimp, Product Range:Pcs Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Positronic MC116N/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1363 |
|
$0.5890 / $0.7740 | Buy Now |
DISTI #
4306-MC116N/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1372 In Stock |
|
$0.7494 / $1.4500 | Buy Now |
DISTI #
276-MC116N/AA
|
Mouser Electronics | Power to the Board CONTACT RoHS: Compliant | 822 |
|
$1.1400 / $1.1700 | Buy Now |
DISTI #
POSMC116N/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE PIN (MALE) | Americas - 31 in Stock |
|
$0.8148 / $3.1910 | Buy Now |
DISTI #
63418061
|
Verical | Contact PIN Crimp ST Thru-Hole Min Qty: 14 Package Multiple: 1 | Americas - 1126 |
|
$1.3236 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,PIN,CRIMP TERMINAL | 4 |
|
$1.1200 / $1.4000 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,PIN,CRIMP TERMINAL | 24 |
|
$1.0080 / $1.6800 | Buy Now |
DISTI #
MC116N/AA
|
TTI | Power to the Board CONTACT Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 1293 In Stock |
|
$1.1400 | Buy Now |
DISTI #
POSMC116N/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE PIN (MALE) | 57 |
|
$0.8148 / $3.1910 | Buy Now |
|
Powell Electronics | Pin Contact Min Qty: 1 | 51235 |
|
$1.0000 / $5,200.0000 | Buy Now |
Part Details for MC116N/AA
MC116N/AA CAD Models
MC116N/AA Part Data Attributes
|
MC116N/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC116N/AA
Amphenol Positronic
Connector Accessory, Contact, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | MC116N/AA | |
Material | BRASS | |
Mounting Style | STRAIGHT |