Part Details for MC10XSD200FKR2 by NXP Semiconductors
Overview of MC10XSD200FKR2 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC10XSD200FKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1177
|
Newark | High-Side Switch, 36V, Dual 10Mohms, Pqfn23/ Reel Rohs Compliant: Yes |Nxp MC10XSD200FKR2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1700 / $8.5800 | Buy Now |
DISTI #
MC10XSD200FKR2
|
Avnet Americas | Power Switch Hi Side 6A 23-Pin PQFN T/R - Tape and Reel (Alt: MC10XSD200FKR2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$8.3718 / $9.6069 | Buy Now |
DISTI #
MC10XSD200FKR2
|
Avnet Americas | Power Switch Hi Side 6A 23-Pin PQFN T/R - Tape and Reel (Alt: MC10XSD200FKR2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$8.3718 / $9.6069 | Buy Now |
Part Details for MC10XSD200FKR2
MC10XSD200FKR2 CAD Models
MC10XSD200FKR2 Part Data Attributes:
|
MC10XSD200FKR2
NXP Semiconductors
Buy Now
|
Compare Parts:
MC10XSD200FKR2
NXP Semiconductors
IC,PERIPHERAL DRIVER,2 DRIVER,BICMOS,LLCC,23PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Driver Number of Bits | 2 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC23(UNSPEC) | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |